PDP SEO Portlet

LMLP1011M470DTAS

Power Inductor (SMD), 47 uH, ± 20%, 3.3 A, Shielded, 3.5 A, 11.15mm x 10mm x 4mm

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: LMLP1011M470DTAS
Secondary Manufacturer Part#: LMLP1011M470DTAS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LMLP – C SMD power inductors are low profile components ideal for size constrained applications. Low profile SMD power inductors with a ferrite coating for shielding. Sizes range from 2.4 x 2.4 x 1.0 (mm) to 8.0 x 8.0 x 4.2 (mm). Inductance range is 0.8 to 220 uH and rated current range is 0.390 to 1.290 A.

• Small and low profile inductor • It corresponds to high current • Simple and original magnetic shield structure

Technical Attributes

Find Similar Parts

Description Value
Powdered-Iron
210
47 uH
20
Shielded
4 mm
11.5 mm
LMLPD Series
10.4 mm
3.3 A
3.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504.50.80.00
Schedule B: 8504.50.00.00
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: