PDP SEO Portlet

100A330JT150XT

Cap Ceramic 33pF 150V 5% SMD 0505 125°C T/R

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 100A330JT150XT
Secondary Manufacturer Part#: 100A330JT150XT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
33 pF
Wraparound
1
ATC 100 A
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
1+
$0.00000