02013A120KAT2A
SMD Multilayer Ceramic Capacitor, 12 pF, 25 V, 0201 [0603 Metric], ± 10%, C0G / NP0, 0.6 mm, 0.3 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
電容器, 陶瓷電容器, SMD MLCC 積層陶瓷電容器
Avnet Manufacturer Part #: 02013A120KAT2A
Secondary Manufacturer Part#: 02013A120KAT2A
- RoHS 10 Compliant
- Tariff Charges
X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. Small case size X5R capacitors are well suited for decoupling and filtering applications in mobile devices, medical devices and other applications with size constraints.
- Operating Temperature: -55°C to +85°C
- Voltage Range: 4V to 100V
- Capacitance Range: 100pF to 100µF
- Sizes: 01005 to 1812
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 pF | ||
| ± 10% | ||
| 0201 [0603 Metric] | ||
| Standard Terminal | ||
| C0G / NP0 | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 0.6 mm | ||
| 0.3 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |