02013A100JAT4A-MEM
Cap Ceramic 10pF 25V C0G 5% SMD 0201 125°C Paper T/R
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 02013A100JAT4A-MEM
Secondary Manufacturer Part#: 02013A100JAT4A-MEM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 pF | ||
| Wraparound | ||
| C0G | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 0.6 x 0.3 x 0.33 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |