009175003701106
Conn IDC SKT 3 POS 2.5mm Solder RA SMD T/R
Manufacturer:Kyocera AVX
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 009175003701106
Secondary Manufacturer Part#: 009175003701106
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Tin | ||
| Solder | ||
| 3 | ||
| 1 | ||
| 2.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |