WK73R2JTTE1202F
Res Wide Terminal Thick Film 1218 12k Ohm 1% 1W ±100ppm/°C Molded Emboss T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 W | ||
| WK73R | ||
| 12 | ||
| 1 | ||
| 1218 | ||
| Thick Film | ||
| Wide Terminal | ||
| ±100 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |