RK73H1JTTD3480F
Res Precision Thick Film 0603 348 Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.125 W | ||
| 1.6 | ||
| RK73H | ||
| 0.8 | ||
| 348 | ||
| 0.05 | ||
| 603 | ||
| Thick Film | ||
| Precision | ||
| 100 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |