RK73H1JTTD26R7F
Res Precision Thick Film 0603 26.7 Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R
Manufacturer:KOA
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RK73H1JTTD26R7F
Secondary Manufacturer Part#: RK73H1JTTD26R7F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.125 W | ||
| 1.6 | ||
| RK73H | ||
| 0.8 | ||
| 26.7 | ||
| 10 | ||
| 603 | ||
| Thick Film | ||
| Precision | ||
| 100 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |