RK73B1JTTD102J
SMD Chip Resistor, 1 kOhm, ± 5%, 125 mW, 0603 [1608 Metric], Thick Film, General Purpose
Click image to enlarge
Manufacturer:KOA
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: RK73B1JTTD102J
Secondary Manufacturer Part#: RK73B1JTTD102J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 125 mW | ||
| 1.6 mm | ||
| RK73B Series | ||
| 0.8 mm | ||
| AEC-Q200 | ||
| 1 kOhm | ||
| ± 5% | ||
| 0603 [1608 Metric] | ||
| Thick Film | ||
| General Purpose | ||
| ± 200ppm/°C | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |