PDP SEO Portlet

SDC4/16GB

Flash Card 16G-byte MicroSDHC Card

Official logo for Kingston Technology
Manufacturer:Kingston Technology
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: SDC4/16GB
Secondary Manufacturer Part#: SDC4/16GB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Everything you need to store your music, videos, pictures and games in todays mobile world. Kingston's microSDHC cards use a speed "class"" rating that guarantees a minimum data transfer rate for optimum performance with devices that use microSDHC."

  • High speed microSDHC memory card
  • Ideal for point and shoot cameras, game consoles and other microSDHC compatible devices
  • Class 4 speed rating minimum data transfer rates of 4MB/s
  • When combined with the supplied adaptor, can be used as a full-size SDHC card
  • To ensure compatibility, look for the microSDHC or SDHC logos on your host device
  • Lifetime Warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 3A991.b.1.a
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
0+
$0.00000