PDP SEO Portlet

KSM32SES8/8MR

DRAM Module DDR4 SDRAM 8 GB 260-Pin FBGA

Official logo for Kingston Technology
Manufacturer:Kingston Technology
Product Category: Memory, RAM Memory Modules
Avnet Manufacturer Part #: KSM32SES8/8MR
Secondary Manufacturer Part#: KSM32SES8/8MR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
8 Gbit
FBGA
72 Bit
Gold
DRAM Module
1600 MHz
495 mA
260SODIMM
Socket Mount
9
0 to 85 °C
1G x 72
260SODIMM
260
69.6 x 3.7 x 30 mm
DDR4 SDRAM
FBGA
8 GB
1.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
0+
$0.00000