EMMC32G-TS0A-01002
Power Film Capacitor, 0.01 uF, 400 V, 630 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole
Manufacturer:Kingston Technology
Avnet Manufacturer Part #: EMMC32G-TS0A-01002
Secondary Manufacturer Part#: EMMC32G-TS0A-01002
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 uF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| PC Pin | ||
| Double Metallized PP | ||
| 4000 V/us | ||
| 0.064 Ohm | ||
| GRADE II (Test Condition A) | ||
| 10 mm | ||
| 125 °C | ||
| -55 °C | ||
| 40 A | ||
| 11 mm | ||
| 13 mm | ||
| R76H Series | ||
| 5 mm | ||
| AEC-Q200 | ||
| 1.87 A | ||
| 400 V | ||
| 630 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423290 |
| Schedule B: | 85423290 |