B5116ECMDXGJDI-U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| 933 MHz | ||
| 16 Bit | ||
| 8 Gbit | ||
| DDR3L SDRAM | ||
| Surface Mount | ||
| 933 MHz | ||
| 125 mA | ||
| 20 ns | ||
| 512M x 16bit | ||
| 8 Gbit | ||
| Surface Mount | ||
| 96 | ||
| 8 | ||
| 16 Bit | ||
| 16 Bit | ||
| 2.6, 4.8 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 512M x 16 | ||
| 96FBGA | ||
| 96 | ||
| 9 x 13.5 x 0.85 mm | ||
| Industrial | ||
| FBGA | ||
| DDR3L SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |