KPEG222
Audio Indicator Buzzer Piezo 3 to 20V 13mA PC Pin 2.7 to 3.7kHz Through Hole Carton
The KPEG222 is a continuous-sound black Piezo Audio Indicator with pin terminal. The piezo alarm is made of ABS. It generates minimum 75dB SPL.
- -30 to +85°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Internal | ||
| ABS (Acrylonitrile Butadiene Styrene) | ||
| Tin | ||
| 260 °C | ||
| 85 °C | ||
| -30 °C | ||
| 3VDC to 20VDC | ||
| 12 | ||
| 3.2 kHz | ||
| 75dB @ 30cm | ||
| Continuous | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |