WP59SURKCGKW/CA
Standard LED Hyper Red/Green 630nm/570nm 30A 3-Pin T-1 3/4 Bag
Manufacturer:Kingbright
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: WP59SURKCGKW/CA
Secondary Manufacturer Part#: WP59SURKCGKW/CA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Hyper Red|Green | ||
| 630|570 nm | ||
| 1400|180 mcd | ||
| AIGaInP | ||
| 5 x 7.6 mm | ||
| Circular | ||
| 260 °C | ||
| 30 A | ||
| 2.5 V | ||
| 75 mW | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 3T-1 3/4 | ||
| 645|574 nm | ||
| 3 | ||
| 5 x 8.6 mm | ||
| 5 V | ||
| Industrial | ||
| T-1 3/4 | ||
| Standard LED | ||
| 30 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |