PDP SEO Portlet

RTF5010

Manufacturer:Kingbright
Product Category: null
Avnet Manufacturer Part #: RTF5010
Secondary Manufacturer Part#: RTF5010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • External diameter of 9.5mm
  • External length of 12.5mm
  • Holder colour is black
  • Nylon (polyamide) holder material
  • UL94V-0 rated housing
  • Recommended hole size of 8.3mm

Technical Attributes

Find Similar Parts

Description Value
LED Lamp
260
RTF
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:500  
USD $:
0+
$0.00000