L-93WSURKCGKC
LED Bi-Color Green/Red 574nm/650nm Standard LED 3-Pin T-1 Bag
Click image to enlarge
Manufacturer:Kingbright
Avnet Manufacturer Part #: L-93WSURKCGKC
Secondary Manufacturer Part#: L-93WSURKCGKC
- RoHS 10 Compliant
- Tariff Charges
The L-93WSURKCGKC from Kingbright is a through hole, round shaped, water clear lens type bi-colour LED. This bi-colour of LED are hyper red and green colour made with AlGaInP on GaAs substrate light emitting diode and AlGaInP on GaAs substrate light emitting diode respectively. This LED is widely used because of low power consumption, long life, solid state reliability and uniform light output.
- Bulb size is T-1 (3mm)
- 3 leads with common cathode
- Forward voltage of 1.95V for red and 2.1V for green
- Forward current of 20mA for red and green
- Dominant wavelength of 630nm for red and 570 for green
- Peak wavelength of 650nm for red and 574 for green
- Luminous intensity of 900mcd for red and 1500mcd for green
- Viewing angle of 50°
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green|Red | ||
| 570, 630 nm | ||
| 1500, 900 mcd | ||
| AlGaInP | ||
| 2.9 x 3.6 mm | ||
| Circular | ||
| 30 mA | ||
| 2.5 V | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 3T-1 | ||
| Bag | ||
| 574, 650 nm | ||
| 5 V | ||
| Industrial | ||
| Standard LED | ||
| 50 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |