PDP SEO Portlet

L-34GD

LED Single Standard LED Green 568nm 25mA 2-Pin T-1 Bag

Official logo for Kingbright
Manufacturer:Kingbright
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: L-34GD
Secondary Manufacturer Part#: L-34GD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Green source color device is made with Gallium Phosphide Green Light Emitting Diode.

  • Low power consumption
  • Popular T-1 diameter package
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • Available on tape and reel
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
Green
568 nm
25 mcd
GaP
3x3x4 mm
Circular
260 °C
25 mA
2.4 V
62.5 mW
Through Hole
Top Mount
-40 to 85 to 85 °C
2T-1
565 nm
2
4 x 5 mm
5 V
Industrial
L-34
T-1
Standard LED
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541.40.20.00
Schedule B: 8541.40.20.00
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:20000  Mult:1000  
USD $:
0+
$0.00000