PDP SEO Portlet

L-130WDT/1EGW

LED Bi-Color Green/Red 565nm/627nm 3-Pin Bag

Official logo for Kingbright
Manufacturer:Kingbright
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: L-130WDT/1EGW
Secondary Manufacturer Part#: L-130WDT/1EGW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The L-130WDT/1EGW is a right-angle LED Indicator with white diffused lens. The high efficiency red source colour device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The green source colour device is made with gallium phosphide green light emitting diode. It is made of UL94V-0 rated type-66 nylon housing.

  • Pre-trimmed leads for PC board mounting
  • 3 Leads with common lead
  • Black case enhances contrast ratio
  • 5V Reverse voltage
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Green/Red
568/625 nm
30
GaP|GaAsP
2.9x2.9x2.7 mm
Circular
260
25/30 mA
2.5 V
62.5/75 mW
Through Hole
Right Angle
-40 to 85 °C
3
565, 627 nm
3
7 x 9.05 x 4.96 mm
5 V
Bi-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
0+
$0.00000