KPTD-1608CGCK
LED, Low Power, Green, SMD, 0603, 20 mA, 2.1 V, 570 nm
Click image to enlarge
Manufacturer:Kingbright
Avnet Manufacturer Part #: KPTD-1608CGCK
Secondary Manufacturer Part#: KPTD-1608CGCK
- RoHS 10 Compliant
- Tariff Charges
The KPTD-1608CGCK is a green Chip LED Lamp with water clear lens, SMD mounting, round-shaped lens, 60° viewing angle, 190mcd luminous intensity and 570nm wavelength. The green source colour device is made with AlGaInP on GaAs substrate. Ideal for backlight and indicator.
- 0.95mm Thickness
- Low power consumption
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 75 mW | ||
| Surface Mount | ||
| 2 | ||
| SMD |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541.40.20.00 |
| Schedule B: | 8541.40.20.00 |