KPHM-1608SYCK
Click image to enlarge
Manufacturer:Kingbright
Product Category:
null
Avnet Manufacturer Part #: KPHM-1608SYCK
Secondary Manufacturer Part#: KPHM-1608SYCK
- RoHS 10 Compliant
- Tariff Charges
- Low power consumption
- Wide viewing angle
- Ideal for backlight and indicator
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 590 nm | ||
| 50 mcd | ||
| InGaAlP | ||
| 1.2 x 0.8 x 0.3 mm | ||
| Rectangular | ||
| 30 mA | ||
| 2.5 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2SMD | ||
| T/R | ||
| 590 nm | ||
| 5 V | ||
| Industrial | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |