KPHHS-1005MGCK
LED Single Chip Mega Green 570nm 30mA 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Kingbright
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: KPHHS-1005MGCK
Secondary Manufacturer Part#: KPHHS-1005MGCK
- RoHS 10 Compliant
- Tariff Charges
The KPHHS-1005MGCK is a mega green SMD chip LED Lamp with water clear lens. The mega green source device is made with DH InGaAlP on GaAs substrate. This LED lamp is ideal for backlight and indicator.
- 1.0 x 0.5mm SMT LED, 0.5mm Thickness
- Low power consumption
- Wide viewing angle
- Level-3 Moisture sensitivity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Mega Green | ||
| 570 nm | ||
| 60 mcd | ||
| InGaAlP | ||
| 0.8 x 0.5 x 0.35 mm | ||
| Rectangular | ||
| 260 °C | ||
| 30 mA | ||
| 2.5 V | ||
| 75 mW | ||
| Surface Mount | ||
| Top Mount | ||
| 3 | ||
| -40 to 85 °C | ||
| 2SMD | ||
| T/R | ||
| 574 nm | ||
| 2 | ||
| 1 x 0.5 x 0.15 mm | ||
| 5 V | ||
| Industrial | ||
| KPHHS-1005 | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |