KA-4040ZGS
Click image to enlarge
Manufacturer:Kingbright
Product Category:
null
Avnet Manufacturer Part #: KA-4040ZGS
Secondary Manufacturer Part#: KA-4040ZGS
- RoHS 10 Compliant
- Tariff Charges
- Suitable for all SMT assembly and solder process
- Available on tape and reel
- Ideal for backlighting
- Package : 500pcs / reel
- Moisture sensitivity level : level 3
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green | ||
| 525 nm | ||
| 800 mcd | ||
| InGaN | ||
| 2.4 x 2.9 mm | ||
| Circular | ||
| 25 mA | ||
| 4.1 V | ||
| Surface Mount | ||
| Right Angle | ||
| -40 to 85 °C | ||
| 2SMD | ||
| T/R | ||
| 515 nm | ||
| 5 V | ||
| Industrial | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |