KA-4040SYSK
Click image to enlarge
Manufacturer:Kingbright
Product Category:
null
Avnet Manufacturer Part #: KA-4040SYSK
Secondary Manufacturer Part#: KA-4040SYSK
- RoHS 10 Compliant
- Tariff Charges
- Single colour
- Suitable for all SMT assembly and solder process
- Ideal for backlighting
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yellow | ||
| 590 nm | ||
| 250 mcd | ||
| AlGaInP | ||
| Circular | ||
| 30 mA | ||
| 2.5 V | ||
| Surface Mount | ||
| Right Angle | ||
| -40 to 85 °C | ||
| 2SMD | ||
| T/R | ||
| 590 nm | ||
| 5 V | ||
| Industrial | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |