APTD1608LSECK/J3-PF
LED Single Chip Hyper Red 625nm 30mA 2-Pin SMD T/R
Manufacturer:Kingbright
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: APTD1608LSECK/J3-PF
Secondary Manufacturer Part#: APTD1608LSECK/J3-PF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Hyper Red | ||
| 625 nm | ||
| 320 mcd | ||
| AlGaInP | ||
| 0.7 x 0.4 mm | ||
| Dome | ||
| 260 °C | ||
| 30 mA | ||
| 2.1 V | ||
| 84 mW | ||
| Surface Mount | ||
| Top Mount | ||
| 3 | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 640 nm | ||
| 2 | ||
| 1.6 x 0.8 x 0.95 mm | ||
| 5 V | ||
| Industrial | ||
| APTD1608 | ||
| SMD | ||
| Chip LED | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |