PDP SEO Portlet

APT1608LZGCK

LED Single Chip Green 525nm 25mA 2-Pin SMD T/R

Official logo for Kingbright
Manufacturer:Kingbright
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: APT1608LZGCK
Secondary Manufacturer Part#: APT1608LZGCK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
525 nm
100 mcd
InGaN
260 °C
25 mA
3 V
102.5 mW
Surface Mount
Top Mount
3
-40 to 85 °C
2SMD
515 nm
2
1.6 x 0.8 x 0.75 mm
5 V
Industrial
SMD
Chip LED
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:20000  Mult:2000  
USD $:
0+
$0.00000