APHF1608SEEQBDZGKC
LED Chip Hyper Red/Green/Blue 621nm/525nm/465nm 30mA/20mA/20mA 4-Pin SMD T/R
Manufacturer:Kingbright
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: APHF1608SEEQBDZGKC
Secondary Manufacturer Part#: APHF1608SEEQBDZGKC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Hyper Red|Green|Blue | ||
| 621|525|465 nm | ||
| 120|480|60 mcd | ||
| AlGaInP|InGaN|InGaN | ||
| Rectangular | ||
| 30|20|20 mA | ||
| 2.5|4.1|4 V | ||
| 75|82|80 mW | ||
| Surface Mount | ||
| Top Mount | ||
| 3 | ||
| -40 to 85 °C | ||
| 4SMD | ||
| 630|515|460 nm | ||
| 4 | ||
| 1.6 x 0.8 x 0.5 mm | ||
| 5 V | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 140 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |