APB3025ESGC-F01
Chip Green/Red 568nm/625nm 25mA/30mA 4-Pin SMD T/R
Manufacturer:Kingbright
Avnet Manufacturer Part #: APB3025ESGC-F01
Secondary Manufacturer Part#: APB3025ESGC-F01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Green|Red | ||
| 568|625 nm | ||
| 12 mcd | ||
| GaP|GaAsP/GaP | ||
| Rectangular | ||
| 260 °C | ||
| 25|30 mA | ||
| 2.5 V | ||
| 62.5|75 mW | ||
| Surface Mount | ||
| Top Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 4SMD | ||
| 565|627 nm | ||
| 4 | ||
| 3 x 2.5 x 1.1 mm | ||
| 5 V | ||
| Industrial | ||
| SMD | ||
| Chip LED | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |