AP2012SF4C
IR Emitter 880nm 1.5mW/sr 50mA 1.6V 2-Pin SMD T/R
Manufacturer:Kingbright
Product Category:
Optoelectronics, Infrared - IR Components, Emitters
Avnet Manufacturer Part #: AP2012SF4C
Secondary Manufacturer Part#: AP2012SF4C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 260 °C | ||
| 50 mA | ||
| Surface Mount | ||
| 3 | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 1.6 V | ||
| 880 nm | ||
| 2 | ||
| 2 x 1.25 x 1.1 mm | ||
| 1.5 mW/sr | ||
| Industrial | ||
| SMD | ||
| 160 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |