PDP SEO Portlet

AM23YD-F

LED Single Chip Yellow 588nm 30mA 3-Pin SOT-23 T/R

Manufacturer:Kingbright
Product Category: 光电器件, 照明, LED
Avnet Manufacturer Part #: AM23YD-F
Secondary Manufacturer Part#: AM23YD-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Yellow
588 nm
GaAsP|GaP
260 °C
30 mA
2.5 V
75 mW
Surface Mount
Top Mount
3
-40 to 85 °C
3SOT-23
590 nm
3
3 x 1.3 x 1.05 mm
5 V
Industrial
SOT-23
Chip LED
140 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
0+
$0.00000