USRUD20450NU00
Relay Signal DPDT 250VAC 4.5VDC SMD Bulk
Manufacturer:KEMET
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: USRUD20450NU00
Secondary Manufacturer Part#: USRUD20450NU00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 31.03 mA | ||
| 145 Ohm | ||
| DPDT | ||
| Silver|Gold | ||
| 4.5 V | ||
| 260 °C | ||
| 250 V | ||
| 1 A | ||
| 1 A | ||
| 220 V | ||
| 3.38 Vdc | ||
| 30|37.5 W|VA | ||
| 0.45 Vdc | ||
| Surface Mount | ||
| 2 ms | ||
| -40 to 85 °C | ||
| 8 | ||
| 10.6 x 6.5 x 5.25 mm | ||
| Non-Latching | ||
| UD2 | ||
| Gull Wing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |