PDP SEO Portlet

T520V227M006ATE018

Tantalum Polymer Capacitor, 220 uF, ± 20%, 6.3 V, V Size Code, 0.18 Ohm, 2817 [7143 Metric], 7.3 mm

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: T520V227M006ATE018
Secondary Manufacturer Part#: T520V227M006ATE018
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.

  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • EIA standard case sizes
  • Halogen-free epoxy

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
2817 [7143 Metric]
0.18 Ohm
V
MSL 3 - 168 hours
-55 °C
105 °C
1.8 mm
7.3 mm
4.3 mm
-888
3.2 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.21.00.50
Schedule B: 8532.21.00.50
In Stock :  3000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 315 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.62479
2000+
$0.61611
3000+
$0.60767
5000+
$0.59946
10000+
$0.58368
25000+
$0.56872
50000+
$0.55450