PDP SEO Portlet

T520H158M006ATE055

Tantalum Polymer Capacitor, 1500 uF, ± 20%, 6.3 V, H Size Code, 0.055 ohm, 2924 [7361 Metric]

Manufacturer:KEMET
Avnet Manufacturer Part #: T520H158M006ATE055
Secondary Manufacturer Part#: T520H158M006ATE055
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.

  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% Accelerated steady state aging
  • 100% Surge current tested
  • EIA standard case sizes
  • Halogen-free epoxy

Technical Attributes

Find Similar Parts

Description Value
1500 uF
± 20%
2924 [7361 Metric]
0.055 Ohm
H
MSL 3 - 168 hours
85 °C
-55 °C
1.9 mm
7.3 mm
6 mm
-888
1.8 A
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000