PDP SEO Portlet

T490A157M004ATE800

Surface Mount Tantalum Capacitor, 150 uF, 4 V, 1206 [3216 Metric], ± 20%, 0.8 ohm, 306 mA

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: T490A157M004ATE800
Secondary Manufacturer Part#: T490A157M004ATE800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T490 Series, designed for commercial grade applications with low ambient temperatures. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at = 30°C/85% RH.

  • Capacitance values ranges 47 µF to 470 µF
  • Voltage rating of 4 – 10 VDC
  • Operating temperature range of -55°C to +125°C
  • Suitable for 3 x 260°C reflow passes
  • 0.2% per 1,000 hours at 85°C 0.5 VR Reliability
  • Tin/lead (Sn/Pb) and Gold-plated terminations are available

Technical Attributes

Find Similar Parts

Description Value
150 uF
± 20%
1206 [3216 Metric]
0.8 Ohm
-888
A
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
306 mA
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000