T340D336M035AS
Tantalum Capacitor, 33 uF, 35 V, ± 20%, 10 mm, -55 °C, 125 °C, Radial Leaded
The compact space saving T340 Series is transfer molded in precision dies with a high impact resistant plastic having excellent electrical, physical, and moisture resistant properties. The gold color plastic case utilized permits laser marking with outstanding permanency and legibility. With very low impedance and ESR values, the T340 Series features exceptionally low DC leakage and DF characteristics. The T340 Series is available in standard ±20%; ±10%; ±5% (special order) capacitance tolerance. T340 Series capacitors are highly reliable and exhibit performance characteristics typical of military test standards.
- Case Size D
- Power Dissipation(max) @ 25°C: 0.125 Watts
- Capacitance/Voltage Range: T340: 0.1-330µF, 6-50 Volts.
- Capacitance Tolerance: Available in standard EIA nominal values with ±20% tolerance standard, ±10% and ±5% available on special
- Lead Material: Solder coated steel core with copper ply per MIL-STD-1276.
- Lead Tape and Reel: Reeling per specification RS-468.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 uF | ||
| 20% | ||
| 1200 mOhm | ||
| -888 | ||
| 10 mm | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| -888 | ||
| 10.5 mm | ||
| 12.3 mm | ||
| -888 | ||
| -888 | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532210080 |
| Schedule B: | 8532210080 |