PDP SEO Portlet

SH-432

Choke, Common Mode, 30 uH, 2.4 A

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: SH-432
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SH coils are common mode chokes with a wide variety of characteristics. These through-hole toroidal coils are suitable for noise countermeasure in DC power line circuits.

  • Nickel-Zinc (Ni-Zn) ferrite core
  • Operating temperature range from -25°C to +60°C
  • UL94 V–0 flame retardant rated terminal base

Technical Attributes

Find Similar Parts

Description Value
2.4 A
51 ohm
30 uH/m - Do Not Use
Radial
Through Hole
6 Pins
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 142 Weeks ,5 days
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00