PDP SEO Portlet

SCF-03-650

Choke, Common Mode, 6.5 mH, 3 A

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: SCF-03-650
Secondary Manufacturer Part#: UALSCF03650000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SCF coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.

  • Nanocrystalline metal core
  • Ultra-high inductance
  • Ultra-high permeability
  • Operating temperature range from -25°C to +120°C

Technical Attributes

Find Similar Parts

Description Value
3 A
null
6.5 mH
Radial
null
null
12 mm
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 29 Weeks
Price for: Each
Quantity:
Min:1300  Mult:1300  
Need More?
USD $:
$ 3.76352
1300+
$3.76352
2600+
$3.71125
3900+
$3.66041
6500+
$3.61095
13000+
$3.51592
32500+
$3.42577
65000+
$3.34013
SubTotal:
$4,892.58