PDP SEO Portlet

SC-10-10J

Choke, Common Mode, 1 mH, 10 A

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: SC-10-10J
Secondary Manufacturer Part#: SC-10-10J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SC-J coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.

  • Proprietary 5H, 7H and 10H ferrite materials and equivalents
  • Suitable for = 150 kHz range
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +105°C
  • UL94 V–0 flame retardant rated base and cap

Technical Attributes

Find Similar Parts

Description Value
10 A
1 mH
SC-J Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$3.83099
400+
$3.77778
600+
$3.72603
1000+
$3.67568
2000+
$3.57895
5000+
$3.48718
10000+
$3.40000