PDP SEO Portlet

SC-02-30GJ

Choke, Common Mode, 3 mH, 2 A

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: SC-02-30GJ
Secondary Manufacturer Part#: SC-02-30GJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET SC-GJ coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.

  • Proprietary 5H and 10H ferrite material and equivalents
  • Suitable for = 150 kHz range
  • Wide variety of sizes and specifications
  • Operating temperature range from -25°C to +120°C
  • UL 94 V–0 flame retardant rated base and cap

Technical Attributes

Find Similar Parts

Description Value
2 A
3 mH
SC-GJ Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$2.31127
600+
$2.27917
900+
$2.24795
1500+
$2.21757
3000+
$2.15921
7500+
$2.10385
15000+
$2.05125