PDP SEO Portlet

SBCP-47HY331B

Power Inductor, 330 uH, 390 mA, 270 mA, 1.8 Ohm, ± 10%

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: SBCP-47HY331B
Secondary Manufacturer Part#: SBCP-47HY331B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.

  • Drum core construction
  • Nickel-zinc (NiZn) ferrite core
  • Magnetic non-shield type
  • Operating temperature range of up to +105°C

Technical Attributes

Find Similar Parts

Description Value
1.8 Ohm
330 µH
10
Unshielded
SBCP Series
270 mA
270 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504.50.80.00
Schedule B: 8504.50.00.00
In Stock :  12000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:6000  Mult:300  
USD $: