PDP SEO Portlet

PLT-01

Choke, Common Mode, 7.5 uH

Manufacturer:KEMET
Avnet Manufacturer Part #: PLT-01
Secondary Manufacturer Part#: PLT-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET PLT pulse transformers are common mode choke coils suitable for Power Line Communication (PLC). Designed with our proprietary ferrite core, they show excellent insertion loss characteristics.

  • Proprietary ferrite material
  • Flat insertion loss characteristics
  • Operating temperature range from -25°C to +100°C
  • UL94 V–0 flame retardant rated base
  • UL94 V–0 flame retardant rated base

Technical Attributes

Find Similar Parts

Description Value
300 mA
7.5 uH
PLT Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 990 Weeks
Price for: Each
Quantity:
Min:1120  Mult:1120  
USD $:
1120+
$2.66197
2240+
$2.62500
3360+
$2.58904
5600+
$2.55405
11200+
$2.48684
28000+
$2.42308
56000+
$2.36250