PDP SEO Portlet

MPCH1060LR45

Power Inductor (SMD), 450 nH, ± 20%, 32 A, 32 A, 12mm x 10mm x 6mm

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: MPCH1060LR45
Secondary Manufacturer Part#: MPCH1060LR45
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPCH series Metal Composite Inductor designed for use in power supplies with ripple currents up to 32 A. The large-current power inductors offer superior permeability when compared to technologies based on ferrite cores. The flat wire design allows for high efficiency under high-current loads. It is suitable for switching DC-DC power supplies, notebook computers, tablets, embedded computer systems, server and storage and HDTVs.

  • Improved power supply efficiency with composite metal core
  • Metal cores reduce core losses and improve power supply efficiency at light loads
  • Used as part of a filter or for energy storage
  • High permeability for higher inductance with lower DC resistance
  • Low losses at higher switching frequencies
  • Moulded metal structure reduces acoustic noise
  • Higher current power and saturation in smaller packages
  • Operating temperature up to +125°C
  • Low acoustic noise

Technical Attributes

Find Similar Parts

Description Value
760 uOhm
450 nH
±20%
SMD
6 mm
12 mm
MPCH Series
10 mm
32 A
32 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 990 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
0+
$0.00000