PDP SEO Portlet

M-532CT

Choke, Common Mode, 450 uH, 500 mA, 7.5mm x 5.6mm x 5.6mm

Official logo for KEMET
Manufacturer:KEMET
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: M-532CT
Secondary Manufacturer Part#: M-532CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET M-500CT coils are common mode chokes with a wide variety of characteristics. These SMD toroidal coils are designed with our proprietary ferrite cores and are suitable for noise countermeasure in DC signal line circuits.

  • Proprietary Nickel-Zinc (Ni-Zn) ferrite core
  • Insulation resistance: more than 10 MO (100 VDC, between lines)
  • SMD, available in Tape & Reel
  • Operating temperature range from -25°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
500 mA
800 Ohm
450 uH
0302
5.6 mm
7.5 mm
M-500CT Series
5.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.54930
2000+
$1.52778
3000+
$1.50685
5000+
$1.48649
10000+
$1.44737
25000+
$1.41026
50000+
$1.37500