FTW0H104ZF
Supercapacitor, EDLC, 0.1 F, 5.5 V, Radial Leaded, -20%, +80%, 5.08 mm, 1000 hours @ 85°C
Click image to enlarge
Manufacturer:KEMET
Product Category:
电容器, 超级电容器, EDLC - 双电层电容器
Avnet Manufacturer Part #: FTW0H104ZF
Secondary Manufacturer Part#: FTW0H104ZF
- RoHS 10 Compliant
- Tariff Charges
FT Series Supercapacitors, also known as Electric Double Layer Capacitors (EDLCs), are intended for high energy storage applications. The FT series supercapacitor has characteristics ranging from traditional capacitors and batteries. As a result, a supercapacitor can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Maintenance-free
- Lead-free environmental
- Highly reliable against liquid leakage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 F | ||
| -20%, +80% | ||
| Coin | ||
| Through Hole | ||
| Solder | ||
| 16 O | ||
| 5.08 mm | ||
| 1000 hours @ 85°C | ||
| 85 °C | ||
| -40 °C | ||
| 11.5 mm | ||
| 8.5 mm | ||
| -888 | ||
| 11.5 x 8.5(Max) | ||
| -888 | ||
| 5.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |