PDP SEO Portlet

F863FL225K310ALW0L

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 2.2 uF, ± 10%, X2, Through Hole, 310 VAC

Manufacturer:KEMET
Avnet Manufacturer Part #: F863FL225K310ALW0L
Secondary Manufacturer Part#: F863FL225K310ALW0L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F863 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box material recognized by UL 94 V–0. The F863 Series is ideal for harsh environmental conditions.

  • Approvals: ENEC, UL, cUL, CQC
  • Climatic category: 40/110/56, IEC 60068–1
  • Operating temperature range of -40°C to +110°C
  • 100% screening factory test at 1,900 VDC

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 10%
Radial Box - 2 Pin
Through Hole
150 V/us
27.5 mm
110 °C
-40 °C
X2
310 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:864  Mult:288  
USD $:
0+
$0.00000