F862FN225K310ZL32K
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 2.2 uF, ± 10%, X2, Through Hole, 310 VAC
Click image to enlarge
Manufacturer:KEMET
Product Category:
电容器, 薄膜电容器, 噪声抑制和安全电容器
Avnet Manufacturer Part #: F862FN225K310ZL32K
Secondary Manufacturer Part#: F862FN225K310ZL32K
- RoHS 10 Compliant
- Tariff Charges
The F862 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box material recognized by UL 94 V–0. The F862 Series is ideal for harsh environmental conditions and meets the demanding Automotive Electronics Council's AEC–Q200 qualification requirements.Typical applications include connection in series with the mains, capacitive power supplies and energy meters, with special emphasis in automotive applications for severe ambient conditions.
- Approvals: ENEC, UL, cUL, CQC
- Rated voltage: 310 VAC 50/60 Hz
- Capacitance range: 0.1 – 4.7 µF / Capacitance tolerance: ±20%, ±10%
- Climatic category: 40/110/56, IEC 60068-1 / Operating temperature range of -40°C to +110°C
- Lead spacing: 15.0 – 27.5 mm
- 100% screening factory test at 1,900 VDC
- AEC -Q200 automotive qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.2 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| 150 V/us | ||
| 27.5 mm | ||
| 110 °C | ||
| -40 °C | ||
| X2 | ||
| 310 Vac | ||
| -888 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8532.25.00.80 |
| Schedule B: | 8532.25.00.80 |