PDP SEO Portlet

F861KG103K310A

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.01 uF, ± 10%, X2, Through Hole, 310 VAC

Manufacturer:KEMET
Avnet Manufacturer Part #: F861KG103K310A
Secondary Manufacturer Part#: F861KG103K310A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The F861 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V–0. For use as electromagnetic interference (EMI) noise suppression in across-the-line applications requiring X2 safety classification according to IEC 60384–14. Not for use in "series with mains"" and as AC Power filtering type applications."

  • Approvals: ENEC, UL, cUL, CQC
  • Rated voltage: 310 VAC 50/60 Hz
  • Climatic category: 40/110/56, IEC 60068–1
  • Operating temperature range of -40°C to +110°C
  • 100% screening factory test at 1,900 VDC
  • Halogen Free

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 10%
Radial Box - 2 Pin
Through Hole
500 V/us
7.5 mm
110 °C
-40 °C
-888
X2
310 Vac
-888

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.25.00.70
Schedule B: 8532.25.00.70
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1500  
USD $: