PDP SEO Portlet

EST107M025AE3AA

Aluminum Electrolytic Capacitor, 100 uF, 25 V, ± 20%, 5000 hours @ 105°C, Radial Leaded

Manufacturer:KEMET
Avnet Manufacturer Part #: EST107M025AE3AA
Secondary Manufacturer Part#: EST107M025AE3AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The EST Series of single-ended aluminum electrolytic capacitors are designed for low impedance and long life (up to 10,000 hours) applications. Typical applications include SMPS, power supplies, adaptors, chargers, monitors and computers.

  • Long life, up to 10,000 hours
  • Low impedance
  • Operating temperature of up to +105°C
  • Case with Ø D = 5 mm
  • Safety vent on the capacitor base

Technical Attributes

Find Similar Parts

Description Value
100 uF
20%
380 mOhm
2.5 mm
5000 hours @ 105°C
105 °C
-40 °C
Polar
6.3 mm
11 mm
6.3 x 11
340 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.22.00.20
Schedule B: 8532.22.00.20
In Stock :  5
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.44000
500+
$0.11000