PDP SEO Portlet

ESH106M100AE3AA

Aluminum Electrolytic Capacitor, 10 uF, 100 V, ± 20%, 2000 hours @ 105°C, Radial Leaded

Manufacturer:KEMET
Avnet Manufacturer Part #: ESH106M100AE3AA
Secondary Manufacturer Part#: ESH106M100AE3AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESH Series of single-ended aluminum electrolytic capacitors offer high CV and are designed for high quality, high reliability applications requiring a miniature solution. Typical applications include general purpose coupling, decoupling, bypass and filtering.

  • Suited for high quality, high reliability applications
  • High Capacitance Value
  • 2,000 hour operating life
  • Operating temperature of up to +105°C
  • Case with Ø D = 5 mm
  • Safety vent on the capacitor base

Technical Attributes

Find Similar Parts

Description Value
10 uF
20%
PC Pin
2.5 mm
2000 hours @ 105°C
105 °C
-40 °C
Polar
6.3 mm
11 mm
6 x 11
65 mA
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.22.00.20
Schedule B: 8532.22.00.20
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.08857
1500+
$0.08267
2500+
$0.08052
5000+
$0.07848
12500+
$0.07654
25000+
$0.07470
50000+
$0.07294