PDP SEO Portlet

C4AQUBU4220A1YJ

Power Film Capacitor, 2.2 uF, 1.3 kV, ± 5%, Metallized PP, Radial Box - 2 Pin, Through Hole

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: C4AQUBU4220A1YJ
Secondary Manufacturer Part#: C4AQUBU4220A1YJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C4AQ capacitors are made with polypropylene metallized film with rectangular plastic box-type design, filled with resin (white and grey color) and 2 or 4 tinned copper wires. Typical applications include DC filtering, DC link, power electronics, IGBT snubbers, energy storage, renewable energy grid interface, motor drives, and automotive applications.

  • Self-healing
  • Low losses
  • High ripple current
  • High capacitance density
  • High contact reliability
  • Automotive grade (AEC–Q200)

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
5%
Through Hole
PC Pin
29 V/us
16 mOhm
27.5 mm
105 °C
-55 °C
-888
63 A
-888
28 mm
31.5 mm
14 mm
5 A
5 A
-888 V
1300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532.25.00.70
Schedule B: 8532.25.00.70
In Stock :  1440
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:288  Mult:96  
USD $: